
PE-0402FB601ST | |
|---|---|
DigiKey Part Number | 553-2374-2-ND - Tape & Reel (TR) 553-2374-1-ND - Cut Tape (CT) 553-2374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402FB601ST |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 550mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 550mOhm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.026" (0.65mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05240 € | 1,31 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04200 € | 4,20 € |
| 250 | 0,03616 € | 9,04 € |
| 500 | 0,03218 € | 16,09 € |
| 1.000 | 0,02846 € | 28,46 € |
| 5.000 | 0,02107 € | 105,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01796 € | 179,60 € |
| 20.000 | 0,01721 € | 344,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

