
PE-0402CL330JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL330JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL330JTTCT-ND - Cut Tape (CT) 553-PE-0402CL330JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL330JTT |
Description | FIXED IND 33NH 200MA 800 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WLCM1005Z0J33NTB | Walsin Technology Corporation | 22.327 | 1292-WLCM1005Z0J33NTBCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 100 | 0,02370 € | 2,37 € |
| 1.000 | 0,01951 € | 19,51 € |
| 5.000 | 0,01701 € | 85,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01604 € | 160,40 € |
| 20.000 | 0,01512 € | 302,40 € |
| 30.000 | 0,01461 € | 438,30 € |
| 50.000 | 0,01399 € | 699,50 € |
| 70.000 | 0,01360 € | 952,00 € |
| 100.000 | 0,01319 € | 1.319,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

