
PE-0402CL220JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL220JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL220JTTCT-ND - Cut Tape (CT) 553-PE-0402CL220JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL220JTT |
Description | FIXED IND 22NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 600mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 100 | 0,02390 € | 2,39 € |
| 1.000 | 0,01966 € | 19,66 € |
| 5.000 | 0,01715 € | 85,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01617 € | 161,70 € |
| 20.000 | 0,01524 € | 304,80 € |
| 30.000 | 0,01473 € | 441,90 € |
| 50.000 | 0,01410 € | 705,00 € |
| 70.000 | 0,01371 € | 959,70 € |
| 100.000 | 0,01330 € | 1.330,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

