
PE-0402CH2N7STT | |
|---|---|
DigiKey Part Number | 553-2349-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402CH2N7STT |
Description | FIXED IND 2.7NH 630MA 90 MOHM |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 630 mA 90mOhm Max 0402 (1005 Metric) |
EDA/CAD Models | PE-0402CH2N7STT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 90mOhm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6GHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |

