Similar

PE-0402CD680JTG | |
|---|---|
DigiKey Part Number | PE-0402CD680JTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402CD680JTG |
Description | FIXED IND 68NH 100MA 970 MOHM |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 100 mA 970mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 970mOhm Max | |
Q @ Freq | 16 @ 250MHz | |
Frequency - Self Resonant | 1.84GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.026" W (1.19mm x 0.66mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |


