40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 438mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD400JTG

DigiKey Part Number
553-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402CD400JTG
Description
FIXED IND 40NH 320MA 438 MOHM
Customer Reference
Detailed Description
40 nH Unshielded Drum Core, Wirewound Inductor 320 mA 438mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0402CD400JTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
438mOhm Max
Q @ Freq
26 @ 250MHz
Frequency - Self Resonant
2.24GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable