PE-0402CD3N6JTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 0
Unit Price: 0,09022 €
Datasheet
3.6 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD3N6JTG

DigiKey Part Number
553-1002-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402CD3N6JTG
Description
FIXED IND 3.6NH 840MA 66 MOHM
Customer Reference
Detailed Description
3.6 nH Unshielded Drum Core, Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PE-0402CD3N6JTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
66mOhm Max
Mfr
Q @ Freq
20 @ 250MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE-0402CD3N6JTTPulse Electronics0PE-0402CD3N6JTT-ND0,09022 €Similar
Obsolete
This product is no longer manufactured. View Substitutes