
PE-0402CD2N7JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CD2N7JTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402CD2N7JTT |
Description | FIXED IND 2.7NH 860MA 120 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Drum Core, Wirewound Inductor 860 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 18 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,10085 € | 1.512,75 € |
| Unit Price without VAT: | 0,10085 € |
|---|---|
| Unit Price with VAT: | 0,12001 € |

