
PE-0402CD2N0JTT | |
|---|---|
DigiKey Part Number | PE-0402CD2N0JTT-ND |
Manufacturer | |
Manufacturer Product Number | PE-0402CD2N0JTT |
Description | FIXED IND 2NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package 0402 (1005 Metric) |
Type Drum Core, Wirewound | Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm) |
Material - Core | Height - Seated (Max) 0.024" (0.61mm) |
Inductance |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09749 € | 1.462,35 € |
| Unit Price without VAT: | 0,09749 € |
|---|---|
| Unit Price with VAT: | 0,11601 € |

