
PE-0402CD270JTT | |
|---|---|
DigiKey Part Number | PE-0402CD270JTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402CD270JTT |
Description | FIXED IND 27NH 400MA 298 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 298mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 298mOhm | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 248MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.047" L x 0.026" W (1.19mm x 0.66mm) | |
Height - Seated (Max) | 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09063 € | 1.359,45 € |
| Unit Price without VAT: | 0,09063 € |
|---|---|
| Unit Price with VAT: | 0,10785 € |

