27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 298mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD270GTT

DigiKey Part Number
PE-0402CD270GTT-ND
Manufacturer
Manufacturer Product Number
PE-0402CD270GTT
Description
FIXED IND 27NH 400MA 298 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Drum Core, Wirewound Inductor 400 mA 298mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
298mOhm
Mfr
Q @ Freq
25 @ 250MHz
Series
Frequency - Self Resonant
248MHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.0000,12123 €1.454,76 €
Unit Price without VAT:0,12123 €
Unit Price with VAT:0,14426 €