23 nH Unshielded Drum Core, Wirewound Inductor 400 mA 214mOhm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD230JTT

DigiKey Part Number
PE-0402CD230JTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402CD230JTT
Description
FIXED IND 23NH 400MA 214 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23 nH Unshielded Drum Core, Wirewound Inductor 400 mA 214mOhm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
214mOhm
Mfr
Q @ Freq
26 @ 250MHz
Series
Frequency - Self Resonant
2.72GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,08951 €1.342,65 €
Unit Price without VAT:0,08951 €
Unit Price with VAT:0,10652 €