1.8 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD1N8JTT

DigiKey Part Number
PE-0402CD1N8JTT-ND
Manufacturer
Manufacturer Product Number
PE-0402CD1N8JTT
Description
FIXED IND 1.8NH SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Shielding
Unshielded
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Height - Seated (Max)
0.024" (0.61mm)
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
15.0000,09793 €1.468,95 €
Unit Price without VAT:0,09793 €
Unit Price with VAT:0,11654 €