1.2 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD1N2JTT

DigiKey Part Number
PE-0402CD1N2JTT-ND
Manufacturer
Manufacturer Product Number
PE-0402CD1N2JTT
Description
FIXED IND 1.2NH SURFACE MOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Drum Core, Wirewound Inductor 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Mfr
Operating Temperature
-40°C ~ 125°C
Series
Inductance Frequency - Test
250 MHz
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Type
Drum Core, Wirewound
Supplier Device Package
0402 (1005 Metric)
Material - Core
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Inductance
Height - Seated (Max)
0.024" (0.61mm)
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15.0000,09749 €1.462,35 €
Unit Price without VAT:0,09749 €
Unit Price with VAT:0,11601 €