120 nH Unshielded Drum Core, Wirewound Inductor 90 mA 2.7Ohm 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0402CD121JTT

DigiKey Part Number
PE-0402CD121JTT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0402CD121JTT
Description
FIXED IND 120NH 90MA 2.7 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 90 mA 2.7Ohm 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.7Ohm
Q @ Freq
14 @ 250MHz
Frequency - Self Resonant
1.52GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.047" L x 0.026" W (1.19mm x 0.66mm)
Height - Seated (Max)
0.024" (0.61mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,09063 €1.359,45 €
Unit Price without VAT:0,09063 €
Unit Price with VAT:0,10785 €