Similar

PE-0402CD120JTG | |
|---|---|
DigiKey Part Number | PE-0402CD120JTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402CD120JTG |
Description | FIXED IND 12NH 640MA 120 MOHM |
Customer Reference | |
Detailed Description | 12 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.047" L x 0.026" W (1.19mm x 0.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE-0402CD120JTT | Pulse Electronics | 0 | PE-0402CD120JTT-ND | 0,09022 € | Similar |


