
PE-0402CC151JTT | |
|---|---|
DigiKey Part Number | PE-0402CC151JTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0402CC151JTT |
Description | FIXED IND 150NH 140MA 3.2 OHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Multilayer Inductor 140 mA 3.2Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0402CC151JTT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.2Ohm Max |
Series | Q @ Freq 8 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 550MHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |

