
PE-0302MCMC470MT | |
|---|---|
DigiKey Part Number | 553-3378-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0302MCMC470MT |
Description | CMC 100MA 2LN 47 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 47 Ohms 100mA DCR 5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 100mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Number of Lines 2 | Height (Max) 0.018" (0.45mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Package / Case 0302 (0806 Metric), 4 Lead |

