


PE-0201MCMC900ST | |
|---|---|
DigiKey Part Number | 553-3376-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0201MCMC900ST |
Description | CMC 50MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 50mA DCR 6.5Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 50mA |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 6.5Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.026" L x 0.020" W (0.65mm x 0.50mm) |
Number of Lines 2 | Height (Max) 0.014" (0.35mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0201 (0603 Metric) |

