2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 50mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0201MCMC120GT

DigiKey Part Number
553-3373-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE-0201MCMC120GT
Description
CMC 50MA 2LN 12 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 50mA DCR 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.026" L x 0.020" W (0.65mm x 0.50mm)
Height (Max)
0.014" (0.35mm)
Package / Case
0201 (0603 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable