
PE-0201CC470JTT | |
|---|---|
DigiKey Part Number | PE-0201CC470JTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0201CC470JTT |
Description | FIXED IND 47NH 100MA 1.9 OHM SMD |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 100 mA 1.9Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0201CC470JTT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.9Ohm Max |
Series | Q @ Freq 4 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.3GHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |

