
PE-0201CC1N8STT | |
|---|---|
DigiKey Part Number | 553-2305-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0201CC1N8STT |
Description | FIXED IND 1.8NH 390MA 160 MOHM |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 390 mA 160mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0201CC1N8STT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Q @ Freq 4 @ 100MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10GHz |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |

