
PE-0201CC101JTT | |
|---|---|
DigiKey Part Number | PE-0201CC101JTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE-0201CC101JTT |
Description | FIXED IND 100NH 60MA 3.74 OHM |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 60 mA 3.74Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PE-0201CC101JTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.74Ohm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |

