
PD698-3800M2NF | |
|---|---|
DigiKey Part Number | 553-PD698-3800M2NF-ND |
Manufacturer | |
Manufacturer Product Number | PD698-3800M2NF |
Description | ANT DAS DIR 4G LTE 5G CBRS MIMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.45GHz, 2.205GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 1.7, 2 | |
Return Loss | - | |
Gain | 6dBi, 8dBi, 9dBi, 9dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | IP50 | |
Mounting Type | Wall Mount | |
Height (Max) | 2.913" (74.00mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 93,98850 € | 1.879,77 € |
| Unit Price without VAT: | 93,98850 € |
|---|---|
| Unit Price with VAT: | 111,84632 € |

