
PD617-6000M4NF | |
|---|---|
DigiKey Part Number | 553-PD617-6000M4NF-ND |
Manufacturer | |
Manufacturer Product Number | PD617-6000M4NF |
Description | ANT DAS DIR 5G CBRS 4 PORT MIMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module N Type Female Wall Mount |
Datasheet | Datasheet |
Category | VSWR 1.5, 1.7 |
Manufacturer Pulse Electronics | Gain 6.5dBi, 7dBi, 10.5dBi, 10.5dBi |
Packaging Box | Power - Max 100 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP50 |
Frequency (Center/Band) 788.5MHz, 2.197GHz, 3.65GHz, 5.4GHz | Mounting Type Wall Mount |
Frequency Range 617MHz ~ 960MHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4.8GHz ~ 6GHz | Height (Max) 3.228" (82.00mm) |
Antenna Type Module | Applications 4G, 5G |
Number of Bands 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 456,12000 € | 456,12 € |
| 10 | 398,01100 € | 3.980,11 € |
| Unit Price without VAT: | 456,12000 € |
|---|---|
| Unit Price with VAT: | 542,78280 € |

