RF ANTENNA 4G, 5G Module 4.3/10 - Female Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD617-6000M443

DigiKey Part Number
553-PD617-6000M443-ND
Manufacturer
Manufacturer Product Number
PD617-6000M443
Description
ANT DAS DIR 5G CBRS 4 PORT MIMO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Module 4.3/10 - Female Wall Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
Pulse Electronics
VSWR
1.5, 1.7
Series
Gain
6.5dBi, 7dBi, 10.5dBi, 10.5dBi
Packaging
Box
Power - Max
100 W
Part Status
Active
Features
Cable - 300mm
RF Family/Standard
Cellular
Termination
4.3/10 - Female
Frequency Group
Wide Band
Ingress Protection
IP50
Frequency (Center/Band)
788.5MHz, 2.197GHz, 3.65GHz, 5.4GHz
Mounting Type
Wall Mount
Frequency Range
617MHz ~ 960MHz, 1.695GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4.8GHz ~ 6GHz
Height (Max)
3.228" (82.00mm)
Antenna Type
Module
Applications
4G, 5G
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1481,85000 €481,85 €
10420,98200 €4.209,82 €
Unit Price without VAT:481,85000 €
Unit Price with VAT:573,40150 €