
PD617-6000M2NF | |
|---|---|
DigiKey Part Number | 553-PD617-6000M2NF-ND |
Manufacturer | |
Manufacturer Product Number | PD617-6000M2NF |
Description | ANT DAS DIR 4G LTE 5G CBRS MIMO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.205GHz, 3.65GHz, 5.45GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 5.5dBi, 6dBi, 7dBi, 6dBi, 6.5dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | IP50 | |
Mounting Type | Wall Mount | |
Height (Max) | 3.937" (100.00mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,98000 € | 377,98 € |
| 10 | 328,66900 € | 3.286,69 € |
| 25 | 316,36000 € | 7.909,00 € |
| Unit Price without VAT: | 377,98000 € |
|---|---|
| Unit Price with VAT: | 449,79620 € |

