
PD617-4200S1NF | |
|---|---|
DigiKey Part Number | 553-PD617-4200S1NF-ND |
Manufacturer | |
Manufacturer Product Number | PD617-4200S1NF |
Description | ANT DAS DIR 4G LTE 5G CBRS SISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 720.5MHz, 892MHz, 1.45GHz, 2.755GHz, 4GHz | |
Frequency Range | 617MHz ~ 824MHz, 824MHz ~ 960MHz, 1.35GHz ~ 1.55GHz, 1.71GHz ~ 3.8GHz, 3.8GHz ~ 4.2GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 1.7, 1.8, 2 | |
Return Loss | - | |
Gain | 6dBi, 6dBi, 8dBi, 9dBi, 9dBi | |
Power - Max | 50 W | |
Features | Cable - 300mm | |
Termination | N Type Female | |
Ingress Protection | IP50 | |
Mounting Type | Wall Mount | |
Height (Max) | 2.402" (61.00mm) | |
Applications | 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 108,16550 € | 2.163,31 € |
| Unit Price without VAT: | 108,16550 € |
|---|---|
| Unit Price with VAT: | 128,71695 € |

