
PD617-3800M4NF | |
|---|---|
DigiKey Part Number | 553-PD617-3800M4NF-ND |
Manufacturer | |
Manufacturer Product Number | PD617-3800M4NF |
Description | ANT DAS DIR 5G CBRS 4 PORT MIMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module N Type Female Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 1.8, 2 |
Series | Gain 6dBi, 7dBi, 8dBi, 8dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group Wide Band | Ingress Protection IP50 |
Frequency (Center/Band) 657MHz, 829MHz, 2.205GHz, 3.55GHz | Mounting Type Wall Mount |
Frequency Range 617MHz ~ 697MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | Height (Max) 3.307" (84.00mm) |
Antenna Type Module | Applications 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,86000 € | 257,86 € |
| 10 | 221,99700 € | 2.219,97 € |
| 25 | 213,04480 € | 5.326,12 € |
| Unit Price without VAT: | 257,86000 € |
|---|---|
| Unit Price with VAT: | 306,85340 € |

