
PD617-3800M443 | |
|---|---|
DigiKey Part Number | 553-PD617-3800M443-ND |
Manufacturer | |
Manufacturer Product Number | PD617-3800M443 |
Description | ANT DAS DIR 5G CBRS 4 PORT MIMO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Module 4.3/10 - Female Wall Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Pulse Electronics | VSWR 1.8, 2 |
Series | Gain 6dBi, 7dBi, 8dBi, 8dBi |
Packaging Box | Power - Max 50 W |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination 4.3/10 - Female |
Frequency Group Wide Band | Ingress Protection IP50 |
Frequency (Center/Band) 657MHz, 829MHz, 2.205GHz, 3.55GHz | Mounting Type Wall Mount |
Frequency Range 617MHz ~ 697MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | Height (Max) 3.307" (84.00mm) |
Antenna Type Module | Applications 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,43000 € | 268,43 € |
| 10 | 231,32400 € | 2.313,24 € |
| 25 | 222,06160 € | 5.551,54 € |
| Unit Price without VAT: | 268,43000 € |
|---|---|
| Unit Price with VAT: | 319,43170 € |

