
PD380-4000S1NF | |
|---|---|
DigiKey Part Number | 553-PD380-4000S1NF-ND |
Manufacturer | |
Manufacturer Product Number | PD380-4000S1NF |
Description | ANT DAS DIREC UHF(TETRA) 5G SISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, TETRA Module N Type Female Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 450MHz, 829MHz, 2.205GHz, 3.7GHz | |
Frequency Range | 380MHz ~ 520MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4GHz | |
Antenna Type | Module | |
Number of Bands | 4 | |
VSWR | 2, 2.5 | |
Return Loss | - | |
Gain | 4dBi, 5dBi, 7dBi, 7.5dBi | |
Power - Max | 50 W | |
Features | Cable - 450mm | |
Termination | N Type Female | |
Ingress Protection | IP50 | |
Mounting Type | Wall Mount | |
Height (Max) | 2.559" (65.00mm) | |
Applications | 4G, 5G, TETRA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,59000 € | 134,59 € |
| 20 | 109,94050 € | 2.198,81 € |
| 40 | 106,63500 € | 4.265,40 € |
| Unit Price without VAT: | 134,59000 € |
|---|---|
| Unit Price with VAT: | 160,16210 € |

