RF ANTENNA 4G, 5G Module N Type Female Wall Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD380-4000S143

DigiKey Part Number
553-PD380-4000S143-ND
Manufacturer
Manufacturer Product Number
PD380-4000S143
Description
ANT DAS DIREC UHF(TETRA) 5G SISO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, 5G Module N Type Female Wall Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
450MHz, 829MHz, 2.205GHz, 3.7GHz
Frequency Range
380MHz ~ 520MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 3.4GHz ~ 4GHz
Antenna Type
Module
Number of Bands
4
VSWR
2, 2.5
Return Loss
-
Gain
4dBi, 5dBi, 7dBi, 7.5dBi
Power - Max
50 W
Features
Cable - 450mm
Termination
N Type Female
Ingress Protection
IP50
Mounting Type
Wall Mount
Height (Max)
2.559" (65.00mm)
Applications
4G, 5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1143,95000 €143,95 €
20117,84250 €2.356,85 €
40114,34075 €4.573,63 €
Manufacturers Standard Package
Unit Price without VAT:143,95000 €
Unit Price with VAT:171,30050 €