
PD0120.373NL | |
|---|---|
DigiKey Part Number | 553-2680-ND |
Manufacturer | |
Manufacturer Product Number | PD0120.373NL |
Description | FIXED IND 40.7UH 4A 58.5 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40.7 µH Unshielded Wirewound Inductor 4 A 58.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 58.5mOhm Max |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.638" L x 0.628" W (16.20mm x 15.95mm) |
Tolerance ±10% | Height - Seated (Max) 0.323" (8.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 90 | 1,79711 € | 161,74 € |
| 180 | 1,72406 € | 310,33 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

