
PD0120.113NLT | |
|---|---|
DigiKey Part Number | PD0120.113NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD0120.113NLT |
Description | FIXED IND 12.2UH 7.6A 16 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.2 µH Unshielded Wirewound Inductor 7.6 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD0120.113NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.638" L x 0.628" W (16.20mm x 15.95mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,52502 € | 1.906,28 € |
| Unit Price without VAT: | 1,52502 € |
|---|---|
| Unit Price with VAT: | 1,81477 € |

