
PD0120.102NLT | |
|---|---|
DigiKey Part Number | PD0120.102NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD0120.102NLT |
Description | FIXED IND 1.2UH 15.4A 2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 15.4 A 2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PD0120.102NLT Models |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.638" L x 0.628" W (16.20mm x 15.95mm) |
Tolerance ±10% | Height - Seated (Max) 0.323" (8.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72408 € | 1.724,08 € |
| Unit Price without VAT: | 1,72408 € |
|---|---|
| Unit Price with VAT: | 2,05166 € |

