
PB2089NL | |
|---|---|
DigiKey Part Number | PB2089NL-ND |
Manufacturer | |
Manufacturer Product Number | PB2089NL |
Description | PULSE XFMR 112UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 112µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Inductance 112µH |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Series | Size / Dimension 0.860" L x 1.150" W (21.84mm x 29.21mm) |
Packaging Tray | Height - Seated (Max) 0.450" (11.43mm) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 405 | 3,81617 € | 1.545,55 € |
| Unit Price without VAT: | 3,81617 € |
|---|---|
| Unit Price with VAT: | 4,54124 € |

