
PB2020.682NL | |
|---|---|
DigiKey Part Number | 553-1799-5-ND |
Manufacturer | |
Manufacturer Product Number | PB2020.682NL |
Description | FIXED IND 6.8UH 13.6A 6.5 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 13.6 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 25A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tube | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.940" L x 0.820" W (23.87mm x 20.83mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 20 | 2,18600 € | 43,72 € |
| 100 | 1,90680 € | 190,68 € |
| 1.000 | 1,56920 € | 1.569,20 € |
| 5.000 | 1,44515 € | 7.225,75 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |


