680 nH Unshielded Wirewound Inductor 30 A 1.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB2020.681NL

DigiKey Part Number
553-2737-5-ND
Manufacturer
Manufacturer Product Number
PB2020.681NL
Description
FIXED IND 680NH 30A 1.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Wirewound Inductor 30 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PB2020.681NL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
70A
Shielding
Unshielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.820" W (23.87mm x 20.83mm)
Height - Seated (Max)
0.400" (10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,02000 €2,02 €
201,56850 €31,37 €
1001,36830 €136,83 €
1.0001,12585 €1.125,85 €
5.0001,04348 €5.217,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,40380 €