
PB2020.332NL | |
|---|---|
DigiKey Part Number | 553-1625-5-ND |
Manufacturer | |
Manufacturer Product Number | PB2020.332NL |
Description | FIXED IND 3.3UH 18.3A 3.9 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 18.3 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PB2020.332NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 20 | 2,04850 € | 40,97 € |
| 100 | 1,78720 € | 178,72 € |
| 1.000 | 1,47075 € | 1.470,75 € |
| 5.000 | 1,34415 € | 6.720,75 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |


