
PB2020.222NLT | |
|---|---|
DigiKey Part Number | PB2020.222NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PB2020.222NLT |
Description | FIXED IND 2.2UH 21.8A 2.8 MOHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 21.8 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PB2020.222NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,57480 € | 1.732,28 € |
| Unit Price without VAT: | 1,57480 € |
|---|---|
| Unit Price with VAT: | 1,87401 € |

