
PB2020.103NLT | |
|---|---|
DigiKey Part Number | 553-PB2020.103NLTTR-ND - Tape & Reel (TR) 553-PB2020.103NLTCT-ND - Cut Tape (CT) 553-PB2020.103NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB2020.103NLT |
Description | FIXED IND 10UH 12.6A 7.8 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 12.6 A 7.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PB2020.103NLT Models |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case Nonstandard |
Inductance | Size / Dimension 0.940" L x 0.820" W (23.87mm x 20.83mm) |
Tolerance ±20% | Height - Seated (Max) 0.400" (10.16mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB2020.103NL | Pulse Electronics | 72 | 553-1634-5-ND | 2,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,82000 € | 2,82 € |
| 10 | 2,31800 € | 23,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,90680 € | 190,68 € |
| 200 | 1,79800 € | 359,60 € |
| 300 | 1,73730 € | 521,19 € |
| 500 | 1,66384 € | 831,92 € |
| 700 | 1,61719 € | 1.132,03 € |
| 1.000 | 1,56920 € | 1.569,20 € |
| Unit Price without VAT: | 2,82000 € |
|---|---|
| Unit Price with VAT: | 3,35580 € |

