
PB2020.102NL | |
|---|---|
DigiKey Part Number | 553-1633-5-ND |
Manufacturer | |
Manufacturer Product Number | PB2020.102NL |
Description | FIXED IND 1.2UH 23.7A 2.2 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Wirewound Inductor 23.7 A 2.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PB2020.102NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 55A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.820" W (23.87mm x 20.83mm) | |
Height - Seated (Max) | 0.400" (10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.020 | 1,49981 € | 1.529,81 € |
| Unit Price without VAT: | 1,49981 € |
|---|---|
| Unit Price with VAT: | 1,78477 € |


