
PB0027NLT | |
|---|---|
DigiKey Part Number | 553-3825-2-ND - Tape & Reel (TR) 553-3825-1-ND - Cut Tape (CT) 553-3825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PB0027NLT |
Description | CURR SENSE XFMR 200:1 35A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 35 A 200:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PB0027NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 22.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 200:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.42mOhm Primary, 2.9Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.784" W (15.00mm x 19.91mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,47900 € | 24,79 € |
| 25 | 2,38080 € | 59,52 € |
| 50 | 2,30820 € | 115,41 € |
| 100 | 2,23740 € | 223,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,16835 € | 433,67 € |
| 400 | 2,10113 € | 840,45 € |
| 600 | 2,06262 € | 1.237,57 € |
| 1.000 | 2,01495 € | 2.014,95 € |
| 1.400 | 1,98407 € | 2.777,70 € |
| 2.000 | 1,95179 € | 3.903,58 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

