
PB0027 | |
|---|---|
DigiKey Part Number | PB0027-ND |
Manufacturer | |
Manufacturer Product Number | PB0027 |
Description | CURR SENSE XFMR 200:1 35A SMD |
Customer Reference | |
Detailed Description | 35 A 200:1 Current Sense Transformer 50kHz ~ 500kHz 2.8mOhm Primary, 2.9Ohm Secondary 22.4 mH Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 200:1 |
Manufacturer Pulse Electronics | DC Resistance (DCR) 2.8mOhm Primary, 2.9Ohm Secondary |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.784" L x 0.570" W (19.91mm x 14.48mm) |
Frequency Range 50kHz ~ 500kHz | Height - Seated (Max) 0.394" (10.00mm) |
Type Invasive | Termination Style Gull Wing |
Current Rating (Amps) 35 A | Weight 0.010 lb (4.70 g) |
Inductance 22.4 mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PB0027NL | Pulse Electronics | 472 | 553-1545-ND | 2,88000 € | Direct |


