35 A 50:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 700mOhm Secondary 1.4 mH Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB0025NL

DigiKey Part Number
553-1687-ND
Manufacturer
Manufacturer Product Number
PB0025NL
Description
CURR SENSE XFMR 50:1 35A SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
35 A 50:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 700mOhm Secondary 1.4 mH Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PB0025NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Frequency Range
50kHz ~ 500kHz
Type
Invasive
Current Rating (Amps)
35 A
Inductance
1.4 mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
50:1
Current Ratio
-
DC Resistance (DCR)
0.42mOhm Primary, 700mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.591" L x 0.784" W (15.00mm x 19.91mm)
Height - Seated (Max)
0.394" (10.00mm)
Termination Style
Gull Wing
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,47900 €24,79 €
252,38080 €59,52 €
702,27357 €159,15 €
1402,20364 €308,51 €
2802,13550 €597,94 €
5602,06913 €1.158,71 €
1.0502,01045 €2.110,97 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €