Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
High Power Flyback Transformer, EFD15+, PAT6261 Series

PAT6261.006NLT

DigiKey Part Number
553-PAT6261.006NLTTR-ND - Tape & Reel (TR)
553-PAT6261.006NLTCT-ND - Cut Tape (CT)
553-PAT6261.006NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAT6261.006NLT
Description
XFMR FLYBACK 3UH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Flyback Converters For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
3µH @ 100kHz
Manufacturer
Pulse Electronics
Frequency
250kHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.650" L x 0.650" W (16.50mm x 16.50mm)
Applications
Flyback Converters
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Primary
9 ~ 57V
Footprint
0.650" L x 0.875" W (16.50mm x 22.23mm)
Voltage - Auxiliary
12.5V @ 50mA
Style
Wirewound
Voltage - Isolation
1500Vrms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,92000 €39,20 €
253,76160 €94,04 €
503,64600 €182,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1503,46853 €520,28 €
3003,36040 €1.008,12 €
4503,29844 €1.484,30 €
7503,22183 €2.416,37 €
1.0503,17220 €3.330,81 €
1.5003,12035 €4.680,53 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €