
PAN62311DM | |
|---|---|
DigiKey Part Number | 553-PAN62311DM-ND |
Manufacturer | |
Manufacturer Product Number | PAN62311DM |
Description | MULTIBAND ANTENNA 2 LTE 3 WIFI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi Dome SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.561GHz, 1.575GHz, 1.602GHz, 1.93GHz, 2.45GHz, 2.5GHz, 3.25GHz, 5.4GHz | |
Frequency Range | 960MHz ~ 1.695GHz, 2.17GHzGHz ~ 2.3GHz, 2.9GHz ~ 2.9GHz ~ 3.6GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 1.4, 1.5 | |
Return Loss | - | |
Gain | 1dBi, 4dBi, 4.5dBi, 5dBi, 30dBi | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 2.992" (76.00mm) | |
Applications | Beidou, DSRC, Galileo, GLONASS, GNSS, GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 195,99611 € | 3.527,93 € |
| Unit Price without VAT: | 195,99611 € |
|---|---|
| Unit Price with VAT: | 233,23537 € |

