
PAN5G84311DM | |
|---|---|
DigiKey Part Number | 553-PAN5G84311DM-ND |
Manufacturer | |
Manufacturer Product Number | PAN5G84311DM |
Description | ANT 8 BAND 5G LTE WIFI-6E GNSS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, GNSS, IoT, LTE, Wi-Fi Dome RP-SMA Male (3), SMA Male (5) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2 |
Manufacturer Pulse Electronics | Return Loss -5dB, -4dB |
Series | Gain 2.3dBi, 4.6dBi, 6dBi, 5.2dBi, 4.7dBi, 5.7dBi, 6dBi |
Packaging Box | Power - Max 45 W |
Part Status Active | Features Cable - 5.18m, LNA |
RF Family/Standard Cellular, Navigation, WiFi | Termination RP-SMA Male (3), SMA Male (5) |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 788.5MHz, 2.205GHz, 2.45GHz, 3.75GHz, 4.7GHz, 6.012GHz, 6.137GHz | Mounting Type Panel Mount |
Frequency Range 617MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 2.4GHz ~ 2.5GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 4.9GHz ~ 7.125GHz, 5.15GHz ~ 7.125GHz | Height (Max) 3.000" (76.20mm) |
Antenna Type Dome | Applications 4G, 5G, GNSS, IoT, LTE, Wi-Fi |
Number of Bands 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,43000 € | 165,43 € |
| 10 | 140,87300 € | 1.408,73 € |
| 25 | 134,74160 € | 3.368,54 € |
| Unit Price without VAT: | 165,43000 € |
|---|---|
| Unit Price with VAT: | 196,86170 € |

