
PAL6374.900HLT | |
|---|---|
DigiKey Part Number | 553-PAL6374.900HLTTR-ND - Tape & Reel (TR) 553-PAL6374.900HLTCT-ND - Cut Tape (CT) 553-PAL6374.900HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAL6374.900HLT |
Description | FIXED IND 90NH 71A 0.45 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.45mOhm Max |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.472" L x 0.236" W (12.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
Current - Saturation (Isat) 90A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,49300 € | 14,93 € |
| 25 | 1,27440 € | 31,86 € |
| 50 | 1,12280 € | 56,14 € |
| 100 | 0,98200 € | 98,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,75171 € | 263,10 € |
| 700 | 0,74366 € | 520,56 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

