70 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL6374.700HLT

DigiKey Part Number
553-PAL6374.700HLTTR-ND - Tape & Reel (TR)
553-PAL6374.700HLTCT-ND - Cut Tape (CT)
553-PAL6374.700HLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PAL6374.700HLT
Description
FIXED IND 70NH 71A 0.45 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
70 nH Unshielded Inductor 71 A 0.45mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
114A
Shielding
Unshielded
DC Resistance (DCR)
0.45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.236" W (12.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,51200 €15,12 €
251,29040 €32,26 €
501,13680 €56,84 €
1000,99430 €99,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,76120 €266,42 €
7000,75303 €527,12 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €